Analog Accelerometer, 12V, Z, 250g, SOIC 16, Reel
Freescale Semiconductor MMA8125KEGR2 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.