The MMA8205TEGR2 is a 16-pin SOP packaged automotive analog IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125°C and has a supply voltage range of 6.3V to 30V. The device has 16 terminals and a single function. It is available in a 7.5mm x 10.3mm package.
Freescale Semiconductor MMA8205TEGR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.