The MMA8450QT is a 16-pin industrial-grade analog IC with a quad terminal position and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.71 to 1.89V. The device is available in a VQCCN package type with dimensions of 3x3mm. The MMA8450QT is a specialized IC within the analog category.
Sign in to ask questions about the Freescale Semiconductor MMA8450QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MMA8450QT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA8450QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.