The MMA8451QT is a 16-pin QFN packaged, industrial-grade accelerometer from Freescale Semiconductor. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.95V and 3.6V. The device features a quad terminal position and is compliant with ROHS standards. The MMA8451QT is a specialized IC designed for analog applications.
Sign in to ask questions about the Freescale Semiconductor MMA8451QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MMA8451QT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA8451QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.