The MMA8452QT is an industrial-grade quad-axis accelerometer from Freescale Semiconductor, featuring a 16-pin QFN package and operating temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 3.6V. The device is RoHS compliant and has a 3mm x 3mm footprint with a 0.50mm pitch. The MMA8452QT is a specialized IC designed for analog applications.
Sign in to ask questions about the Freescale Semiconductor MMA8452QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MMA8452QT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA8452QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.