Low-noise PNP silicon transistor in a SOT-23 (TO-236AA/AB) surface-mount package. It is rated for 50 V collector-emitter breakdown and 50 mA continuous collector current. The device is intended for small-signal low-noise amplification and related general-purpose analog stages. Total device dissipation is 300 mW at 25°C, and the junction and storage temperature rating extends to 150°C.
Sign in to ask questions about the Freescale Semiconductor MMBT5087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MMBT5087 technical specifications.
| Max Operating Temperature | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMBT5087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.