ZENER DIODE,SINGLE, TWO TERMINAL,3.3V V(Z),5%,TO-236AB
Freescale Semiconductor MMBZ5226BLT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.