32-bit RISC microcontroller featuring a maximum clock frequency of 33 MHz. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V, with a nominal of 3.3V. It offers 262144 words of FLASH ROM and 32768 bytes of RAM, along with 8 I/O lines and a 23-bit address bus. The component is housed in a 144-pin S-PQFP-G144 plastic package, supporting PWM output and analog-to-digital conversion.
Freescale Semiconductor MMC2114CFCPV33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 32 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.