E-pHEMT LNA, 1400-2800 MHz, 34 dB, 24 dBm, 0.59 dB NF
Sign in to ask questions about the Freescale Semiconductor MML20242HT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MML20242HT1 technical specifications.
| Number of Terminals | 12 |
| Number of Functions | 1 |
| Supply Current-Max | 207 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MML20242HT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.