Industrial temperature grade power management IC featuring 14 channels, including 4/6 buck converters, 6 LDOs, and 5 boost converters. This integrated circuit offers a 10-bit ADC and operates from a 2.8V to 4.5V supply voltage, with a nominal voltage of 3.6V. Housed in a 56-terminal, QUAD position, S-XQCC-N56 (QFN 56) package measuring 8mm x 8mm, it supports a maximum operating temperature of 85°C and a minimum of -40°C.
Sign in to ask questions about the Freescale Semiconductor MMPF0100F0AEPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MMPF0100F0AEPR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMPF0100F0AEPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.