Industrial temperature grade power management IC featuring 4/6 buck converters, 6 LDOs, and 1 boost converter. This 56-terminal, QUAD terminal position component operates within a -40°C to 85°C range, with a nominal supply voltage of 3.6V (2.8V min, 4.5V max). The S-XQCC-N56 JEDEC package measures 8mm x 8mm.
Freescale Semiconductor MMPF0100NPAEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMPF0100NPAEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.