GSM/GSM EDGE, SINGLE N-CDMA, 2 x W-CDMA Lateral N-Channel RF Power MOSFET, 1600-2200 MHz, 10 W, 28 V
Sign in to ask questions about the Freescale Semiconductor MMRF1004GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MMRF1004GNR1 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMRF1004GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.