Pulsed Lateral N-Channel RF Power MOSFET, 1090 MHz, 10 W, 50 V
Freescale Semiconductor MMRF1019NR4 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| Pin Count | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.