ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),5%,SOD-123
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MMSZ5232BT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.