General purpose pressure sensor with a 0 to 3.92 kPa measurement range. Features a 3V supply voltage operating between 2.7V and 3.3V. Designed for environmental sensing applications, this dual-port device is housed in an SOP 8 package with solder termination. Operating temperature range spans from 0°C to 85°C.
Freescale Semiconductor MP3V5004DP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.