Piezo-resistive pressure sensor with a 0 to 0.5684 psi measurement range and 2.5% accuracy. Features a 0.60-3V output, operating temperature range of 0°C to 85°C, and a supply voltage of 2.7V to 3.3V. Surface mountable in an SOP-8 package with solder termination.
Freescale Semiconductor MP3V5004GP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.