Piezoresistive pressure sensor for general environmental sensing. Measures pressure from 0 to 7.25 psi with 2.5% accuracy. Output voltage ranges from 0.06V to 2.82V. Operating temperature range is -40°C to 125°C. Features a supply voltage of 2.7V to 3.3V and surface mount, SOP-8 plastic packaging with solder termination.
Sign in to ask questions about the Freescale Semiconductor MP3V5050GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MP3V5050GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MP3V5050GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.