The MPC17C724EP is a half bridge based peripheral driver from Freescale Semiconductor. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. The device is available in a 3 x 3 mm, 1 mm height, 0.50 mm pitch, lead free, plastic QFN-16 package. It is designed for use in interface IC applications.
Sign in to ask questions about the Freescale Semiconductor MPC17C724EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC17C724EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC17C724EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.