32-bit Power Architecture microcontroller targets low-end automotive powertrain and industrial real-time control applications. It integrates 1 MB embedded flash with ECC and 64 KB on-chip SRAM. The MCU provides an 80 MHz nominal core with VLE support, 32 eTPU channels, 24 eMIOS channels, two CAN modules, three DSPI modules, two eSCI modules and a 40-channel eQADC. Operation is specified from -40 °C to 125 °C with a 1.35 V to 1.65 V core supply and 5 V analog conversion capability. Package options include 208-pin MAPBGA and 324-pin PBGA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MPC5534 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product family | MPC5500 |
| CPU architecture | 32-bit Power Architecture embedded core with VLE |
| Maximum nominal system frequency | 80MHz |
| Maximum frequency with modulation allowance | 82MHz |
| Embedded flash memory | 1MB |
| On-chip SRAM | 64KB |
| Operating temperature range | -40 to 125°C |
| Package options | 208-pin MAPBGA; 324-pin PBGA |
| Core supply voltage | 1.35 to 1.65V |
| Fast I/O supply voltage | 1.62 to 3.6V |
| Slow and medium I/O supply voltage | 3.0 to 5.25V |
| Analog supply voltage | 4.5 to 5.25V |
| eTPU channels | 32channels |
| eMIOS channels | 24channels |
| eQADC channels | 40 on 324 package; 34 on 208 packagechannels |
| eQADC resolution | up to 12bit |
| CAN modules | 2 with 64 buffers eachmodules |
| DSPI modules | 3, 16-bitmodules |
| eSCI modules | 2modules |
| Moisture sensitivity level | MSL 3 |
Download the complete datasheet for Freescale Semiconductor MPC5534 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Freescale Semiconductor MPC5534
Guidelines for using the on-chip regulator controller and managing power supply sequencing for the NXP MPC5500 microcontroller family.