Power Supplies on the MPC5500 Application Note
Guidelines for using the on-chip regulator controller and managing power supply sequencing for the NXP MPC5500 microcontroller family.
Overview
This application note provides technical guidance on the on-chip regulator controller (VRC) and supply control for MPC5500 family microcontrollers. It details the requirements for managing 5.0 V, 3.3 V, and core operating voltages (1.5 V or 1.2 V), including power-up sequencing, ramp rates, and pin states during reset. The document explains how to utilize external NPN bypass transistors to handle core current and power dissipation, ensuring thermal efficiency and cost-effective design. It also covers power-on reset (POR) circuit behavior, transient current considerations, and circuit architecture for core regulation using components like the BCP68 and NJD2873.
Use Cases
- Implementing core voltage regulation for MPC5500 MCUs
- Designing power sequencing for automotive and industrial embedded systems
- Thermal management using external bypass transistors for high-performance MCUs
- Configuring power-on reset and monitoring circuits for Freescale microcontrollers
Topics
Referenced Parts
Onsemi
standalone commercial single rail regulator, such as ON Semiconductor NCP1117DT15, may be used to source the 1.5 V core current.
Onsemi
standalone commercial single rail regulator, such as ON Semiconductor NCP1117DT15, may be used to
MPC5534
Freescale Semiconductor
Table 4. MPC5500 VDD Current Specifications ... MPC5534
MPC5553
Freescale Semiconductor
defined by a table (“MPC5554 Signal Properties”) in the MPC5553/5554 reference manual.
MPC5554
Freescale Semiconductor
expanded from Tables 5 and 6, “Power Sequence Pin States”, of the MPC5554 data sheet.
MPC5565
Freescale Semiconductor
Table 4. MPC5500 VDD Current Specifications ... MPC5565
MPC5566
Freescale Semiconductor
Table 4. MPC5500 VDD Current Specifications ... MPC5566
MPC5567
Freescale Semiconductor
Table 4. MPC5500 VDD Current Specifications ... MPC5567
| BCP68 | Onsemi | Example Gain Table from ON Semiconductor BCP68 Data Sheet (Rev. 4, April 2004) |
| NCP1117DT15 | Onsemi | standalone commercial single rail regulator, such as ON Semiconductor NCP1117DT15, may be used to source the 1.5 V core current. |
| NJD2873 | Onsemi | Recommended Transistor ... NJD2873 |
| BCP68 | Onsemi | Table 5. Example Gain Table from ON Semiconductor BCP68 Data Sheet (Rev. 4, April 2004) |
| BCP68 | Onsemi | Figure 7. Temperature Response from ON Semiconductor BCP68 Data Sheet |
| BCP68 | Onsemi | Figure 4. Example Temperature Response from ON Semiconductor BCP68 Data Sheet |
| BCP68 | Onsemi | Table 6. Gain Table from ON Semiconductor BCP68 Data Sheet |
| NCP1117DT15 | Onsemi | standalone commercial single rail regulator, such as ON Semiconductor NCP1117DT15, may be used to |
| MPC5534 | Freescale Semiconductor | Table 4. MPC5500 VDD Current Specifications ... MPC5534 |
| MPC5553 | Freescale Semiconductor | defined by a table (“MPC5554 Signal Properties”) in the MPC5553/5554 reference manual. |
| MPC5554 | Freescale Semiconductor | expanded from Tables 5 and 6, “Power Sequence Pin States”, of the MPC5554 data sheet. |
| MPC5565 | Freescale Semiconductor | Table 4. MPC5500 VDD Current Specifications ... MPC5565 |
| MPC5566 | Freescale Semiconductor | Table 4. MPC5500 VDD Current Specifications ... MPC5566 |
| MPC5567 | Freescale Semiconductor | Table 4. MPC5500 VDD Current Specifications ... MPC5567 |