32-bit Flash Microcontroller operating at a maximum clock frequency of 112MHz. Features 1.5V nominal supply voltage (1.35V min, 1.65V max) and 65536 bytes of RAM alongside 1572864 words of FLASH ROM. This PBGA324 package, measuring 23 x 23 mm with a 1mm pitch, offers 324 terminals and supports PWM channels and an ADC. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Freescale Semiconductor MPC5553MZQ112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 510 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 112 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5553MZQ112 to view detailed technical specifications.
No datasheet is available for this part.