Automotive-grade 32-bit Flash microcontroller operating at a maximum clock frequency of 132MHz. Features a 24-bit address bus and 32-bit external data bus, with 3145728 words of Flash ROM and 131072 bytes of RAM. This PBGA416 package, measuring 27 x 27 mm with a 1 mm pitch, offers 416 terminals and supports PWM channels, ADC, and DMA channels. Operates within a temperature range of -40°C to 125°C, with a nominal supply voltage of 1.5V.
Freescale Semiconductor MPC5566MVR132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Pin Count | 416 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 820 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 132 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5566MVR132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.