IC,MICROCONTROLLER,32-BIT,CMOS,BGA,416PIN,PLASTIC
Freescale Semiconductor MPC5567MZP80R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 600 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 65536 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5567MZP80R2 to view detailed technical specifications.
No datasheet is available for this part.