The MPC556LFMZP40 is a 32-bit microcontroller with 458752 words of ROM and 26624 bytes of RAM. It operates at a maximum speed of 40 MHz and has a supply current of up to 22 mA. The device is packaged in a S-PBGA-B272 package and is designed for automotive applications, with an operating temperature range of -40 to 125 degrees Celsius.
Freescale Semiconductor MPC556LFMZP40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 22 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 458752 |
| RAM (bytes) | 26624 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.