The MPC7410HX500LE is a 32-bit RISC microprocessor with a maximum clock frequency of 133MHz. It operates within a supply voltage range of 1.7V to 1.9V. The device features a 64-bit external data bus and a 32-bit address bus. It is packaged in a 25mm x 25mm BGA with a 1.27mm pitch and a height of 3.20mm.
Sign in to ask questions about the Freescale Semiconductor MPC7410HX500LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC7410HX500LE technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 500 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC7410HX500LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.