The MPC8245ARZU400D is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 2.0 to 2.2 volts and is packaged in a 35mm x 35mm S-PBGA-B352 package. The device has 352 terminals and is designed to operate at a speed of 400 MHz. It is manufactured by Freescale Semiconductor and is classified as a microprocessor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MPC8245ARZU400D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8245ARZU400D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.