The MPC8245TVV333D is a 32-bit RISC microprocessor with a 32/32-bit external/address bus and a maximum clock frequency of 66 MHz. It is packaged in a 35 x 35 mm, 1.65 mm height, 1.27 mm pitch, lead-free, 352-pin TBGA. Operating temperature range is from -40 to 105 degrees Celsius. The device is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MPC8245TVV333D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 352 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 333 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8245TVV333D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.