32-bit RISC microprocessor operating at 400MHz, featuring a 64-bit external data bus and 32-bit address bus. This communications processor integrates PCI and USB interfaces, along with a Communications Processor Module (CPM). Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and utilizes a 516-terminal S-PBGA package with a nominal supply voltage of 1.5V.
Sign in to ask questions about the Freescale Semiconductor MPC8247CVRTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8247CVRTIEA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Pin Count | 516 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8247CVRTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.