The MPC8248CVRMIBA is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius. It has a pin count of 516 and is packaged in a 27 x 27 mm BGA with a 1 mm pitch. The device operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 66.67 MHz. It is designed for industrial use and is compliant with the ROHS standard.
Freescale Semiconductor MPC8248CVRMIBA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Pin Count | 516 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8248CVRMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.