PowerQUICC, 32 Bit Power Architecture, 400MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C
Sign in to ask questions about the Freescale Semiconductor MPC8248ZQTIEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8248ZQTIEA technical specifications.
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | No |
| Eccn Code | 5A002 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8248ZQTIEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.