The MPC8255ACVVMHBB is a microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 480 terminals and a JEDEC package code of S-PBGA-B480. The device is supplied with a voltage of 2.4 to 2.7 volts and has a speed of 266 MHz. It is a 32-bit RISC microprocessor with a 64-bit external data bus and a 32-bit address bus.
Sign in to ask questions about the Freescale Semiconductor MPC8255ACVVMHBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8255ACVVMHBB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 480 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 2.7 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8255ACVVMHBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.