The MPC8270VVUPEA is a 32-bit RISC microprocessor with a maximum clock frequency of 100 MHz and a speed of 450 MHz. It has a 64-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a 37.5mm x 37.5mm TBGA-480 package with a 1.27mm pitch and a 1.55mm height. The supply voltage is between 1.45V and 1.6V, with a nominal voltage of 1.5V. The microprocessor is suitable for use in a variety of applications, including those that require high-performance processing and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MPC8270VVUPEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8270VVUPEA technical specifications.
| Number of Terminals | 480 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 480 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 450 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8270VVUPEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.