The MPC8270ZUQLDA is a commercial-grade microprocessor with a maximum operating temperature of 70 degrees Celsius. It features a 32-bit RISC architecture with a 64-bit external data bus and a 32-bit address bus. The device operates at a clock frequency of up to 83.33 MHz and has a supply voltage range of 1.45 to 1.6 volts. The microprocessor is packaged in a BGA480 format with a 29x29mm size. It has 480 terminals and is designed for use in commercial temperature environments.
Sign in to ask questions about the Freescale Semiconductor MPC8270ZUQLDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8270ZUQLDA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 480 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Pin Count | 480 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 83.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 333 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8270ZUQLDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.