The MPC8306SVMABDCA is a 32-bit RISC microprocessor with a maximum operating frequency of 133 MHz. It operates within a supply voltage range of 0.95 to 1.05V. The device is packaged in a 19 x 19 mm, 1.61 mm height, 0.80 mm pitch MAPBGA-369 package. The microprocessor is designed to operate within a temperature range of 0 to 105 degrees Celsius.
Freescale Semiconductor MPC8306SVMABDCA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 369 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B369 |
| Width | 19 |
| Length | 19 |
| Pin Count | 369 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.