The MPC8314VRADDA is a 32-bit microprocessor with a maximum operating temperature of 105 degrees Celsius. It features a 620-pin count and a 29x29mm package size. The device operates within a supply voltage range of 0.95 to 1.05 volts and has a maximum clock frequency of 66.67 MHz. The microprocessor is packaged in a lead-free, plastic TEBGA-620 package.
Freescale Semiconductor MPC8314VRADDA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 620 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Pin Count | 620 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8314VRADDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.