The MPC8358ECVRAGDDA is a 32-bit RISC microprocessor with a supply voltage range of 1.14 to 1.26V and a maximum clock frequency of 66.67MHz. It features a 32-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a 29x29mm BGA-668 package with a 1mm pitch and 1.46mm height. It is a lead-free plastic package. The operating temperature range is not specified.
Sign in to ask questions about the Freescale Semiconductor MPC8358ECVRAGDDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8358ECVRAGDDA technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 29 |
| Length | 29 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8358ECVRAGDDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.