32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668
Sign in to ask questions about the Freescale Semiconductor MPC8358ECZQAGDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8358ECZQAGDGA technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 29 |
| Length | 29 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | No |
| Eccn Code | 5A002 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8358ECZQAGDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.