The MPC8358VRAGDGA is a 32-bit RISC microprocessor with a supply voltage range of 1.14-1.26V and a maximum clock frequency of 66.67MHz. It features a 668-pin S-PBGA-B668 package with a 29x29mm footprint and a 1.46mm height. The microprocessor has a 32-bit external data bus and a 32-bit address bus, with a bit size of 32. It operates at a speed of 400.
Freescale Semiconductor MPC8358VRAGDGA technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 29 |
| Length | 29 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.