The MPC8536EAVTAKGA is a 32-bit microprocessor with a 32-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 133 MHz and a supply voltage of 1.045 to 1.155 volts. The device is packaged in a 29 x 29 mm, 2.80 mm height, 1 mm pitch, lead-free FCBPGA-783 package. The operating temperature range is from 0 to 90 degrees Celsius.
Freescale Semiconductor MPC8536EAVTAKGA technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Pin Count | 783 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.