The MPC8536EAVTANGA is a 32-bit microprocessor with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 783 terminals positioned on the bottom and is packaged in a 29 x 29 mm, 2.80 mm height, 1 mm pitch, lead-free FCBPGA-783 package. The device operates on a nominal supply voltage of 1.1V, with a minimum supply voltage of 1.045V and a maximum supply voltage of 1.155V. It supports a clock frequency of up to 133 MHz and is a member of the microprocessor category.
Sign in to ask questions about the Freescale Semiconductor MPC8536EAVTANGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8536EAVTANGA technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Pin Count | 783 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8536EAVTANGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.