The MPC8536EAVTATH microprocessor operates within a temperature range of 0 to 90 degrees Celsius. It has a 32-bit external data bus and a 32-bit address bus, with a maximum clock frequency of 133 MHz. The device is packaged in a 29x29mm lead-free FCBPGA-783 package with a 1mm pitch. It is designed to operate within a supply voltage range of 1.045 to 1.155 volts.
Sign in to ask questions about the Freescale Semiconductor MPC8536EAVTATH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8536EAVTATH technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Pin Count | 783 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1250 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8536EAVTATH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.