The MPC8541PXAPF is a 32-bit RISC microprocessor from Freescale Semiconductor. It operates within a temperature range of 0 to 105 degrees Celsius. The device has 783 terminals, positioned on the bottom, and is packaged in a 28x28mm HBGA with 40 pins. It requires a supply voltage of 1.14 to 1.26V and can run at a maximum clock frequency of 166MHz.
Sign in to ask questions about the Freescale Semiconductor MPC8541PXAPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8541PXAPF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Pin Count | 783 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 166 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 32 |
| Speed | 833 |
| RoHS | No |
| Eccn Code | 5A992 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8541PXAPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.