The MPC8543VUANG is a 32-bit microprocessor with a 64-bit external data bus and 64-bit address bus. It operates at a maximum clock frequency of 800 MHz and has a supply voltage range of 1.045 to 1.155 volts. The device is packaged in a 29 x 29 mm, 1 mm pitch, lead-free ceramic FCBGA-783 package.
Sign in to ask questions about the Freescale Semiconductor MPC8543VUANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC8543VUANG technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B783 |
| Width | 29 |
| Length | 29 |
| Pin Count | 783 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8543VUANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.