The MPC855TCVR66D4 is a 66MHz 32-bit RISC microprocessor with a 32-bit external data bus. It operates within a supply voltage range of 3.135V to 3.465V and a maximum clock frequency of 50MHz. The device is packaged in a 25x25mm S-PBGA-B357 package with 357 pins. It is designed for use in high-performance applications, including embedded systems and real-time control systems.
Sign in to ask questions about the Freescale Semiconductor MPC855TCVR66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC855TCVR66D4 technical specifications.
| Number of Terminals | 357 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Pin Count | 357 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC855TCVR66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.