The MPC870VR133 is a 32-bit RISC microprocessor with a nominal supply voltage of 1.8V and a minimum/maximum supply voltage range of 1.7-1.9V. It is packaged in a lead-free, plastic BGA-256 package. The microprocessor has 256 terminals positioned on the bottom and is designed for use in a variety of applications. It features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32 and a speed of 133 MHz.
Freescale Semiconductor MPC870VR133 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 23 |
| Length | 23 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC870VR133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.