The MPC880CVR66 is a 32-bit RISC microprocessor with a maximum operating speed of 66 MHz. It has a supply voltage range of 1.7 to 1.9V and is packaged in a lead-free, plastic ball grid array (BGA-357) package. The device has 357 terminals located on the bottom and features a 32-bit external data bus and a 32-bit address bus.
Freescale Semiconductor MPC880CVR66 technical specifications.
| Number of Terminals | 357 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Pin Count | 357 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.