The MPC9315AC is a 32-pin LQFP industrial-grade PLL-based clock driver from Freescale Semiconductor. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.625V. The device has a nominal supply voltage of 2.5V and a minimum supply voltage of 2.375V. It features a maximum output current of 0.015A and a propagation delay of 0.15ns at nominal supply conditions. The MPC9315AC is available in a 7x7mm lead-free package with a 0.80mm pitch.
Freescale Semiconductor MPC9315AC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9315 |
| Max I(ol) | 0.015 |
| Prop. Delay@Nom-Sup | 0.15 |
| fmax-Min | 75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.