Dual port differential pressure sensor with a 0 to 100 kPa measurement range. Operates with a supply voltage between 10V and 16V, featuring a maximum operating temperature of 125°C and a minimum of -40°C. Solder termination ensures reliable connection.
Sign in to ask questions about the Freescale Semiconductor MPX2100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPX2100DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.50.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX2100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.