GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4
Sign in to ask questions about the Freescale Semiconductor MPX2100GSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPX2100GSX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX2100GSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.