General purpose pressure sensor with a 0 to 200 kPa measurement range. Features a 10V supply voltage, operating between -40°C and 125°C. Designed with a single port for pressure input and solder termination for reliable connections.
Sign in to ask questions about the Freescale Semiconductor MPX2200AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPX2200AP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX2200AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.